- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282869-3
282869-3
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 1&2 3P.5,
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMI-BLOK PCB MOUNT 1&2 3P.5,
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Side Stackable
- Without Screw Flange
Search Keywords: 2828693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282869-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Wire Size:15-30 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Can Ship immediately
You may purchase all in-stock quantity of 168
Stock lot only:
168
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$2.805
500
$2.550
750
$2.020
1,000 +
$1.980
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments