- Home ›
- All Products›
- 282868-7
282868-7
TE Connectivity / AMP Brand
TERMI-BLOK,PCB MNT,2LV,4POS,5M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK,PCB MNT,2LV,4POS,5M
Search Keywords: 2828687
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282868-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Contact Current Rating (Max):13.5 A
-
Screw Plating Material:Nickel
-
Number of Rows:2
-
Packaging Method:Carton
-
Housing Material:PA 66
-
Packaging Quantity:95
-
Connector & Contact Terminates To:Printed Circuit Board
-
Stacked Levels:Level 1/Level 2
-
Terminal Block Connector Type:Header
-
Connector Mounting Type:Board Mount
-
Wire Protection:With
-
Contact Base Material:Brass
-
Connector System:Wire-to-Board
-
Screw Material:Brass
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:7
-
Wire Size:30 – 16 AWG, .05 – 1.4 mm²
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Wire Entry Angle:90°
-
Operating Voltage:300 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Thread Size:M3
-
Product Orientation:Vertical
-
Termination Method to Wire & Cable:Push-In
-
Primary Product Color:Green
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Wire Entry Location:Side
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6294
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
6,294
$9.09
12,588
$4.64
18,882
$3.16
25,175 +
$3.10
Click for Quote
Log in
to unlock special pricing