- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282862-3
282862-3
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 180 3P.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 180 3P.5
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 2828623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282862-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:24/Contact A
-
Wire Size:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
Buy all 85 in-stock or the regular minimum order quantity of 200
Stock lot only:
85
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$0.9493
200
$0.8630
400
$0.8450
600
$0.8350
1,000
$0.8220
2,600
$0.7970
5,000
$0.6680
7,600
$0.6590
10,000 +
$0.5840
Click for Quote
Log in
to unlock special pricing