Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282861-2

TERMI-BLOK PCB MOUNT 90 2P.7

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 90 2P.7
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2828612
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282861-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 7.62 mm
Number of Circuits: 2
Maximum Voltage Rating: 450 VAC
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282861-2 RoHS compliant?
Yes, 282861-2 is RoHS compliant.
What is the lead time for 282861-2?
The standard lead time for 282861-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Manufacturer Stock:
1,600 can ship
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
400
Order Increment:
200
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.216
400
$1.126
800
$1.063
1,200
$1.008
1,600 +
$0.989
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!