- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282858-6
282858-6
TE Connectivity / AMP Brand
6P. TERMI-BLOK PCB MOUNT 90
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
6P. TERMI-BLOK PCB MOUNT 90
Search Keywords: 2828586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282858-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:10 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:24/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
You may purchase all in-stock quantity of 41
Stock lot only:
41
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$3.333
400
$3.030
600
$2.400
800 +
$2.350
Click for Quote
Log in
to unlock special pricing