Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282858-5

5P. TERMI-BLOK PCB MOUNT 90

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5P. TERMI-BLOK PCB MOUNT 90
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2828585
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282858-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Through Hole
Gender: F
Termination Method: Solder
Pitch: 10 mm
Number of Circuits: 5
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 24/Contact A
Wire Size: 12-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282858-5 RoHS compliant?
Yes, 282858-5 is RoHS compliant.
What is the lead time for 282858-5?
The standard lead time for 282858-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$5.10
200
$5.09
400
$3.13
600
$2.48
800 +
$2.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!