- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282858-4
282858-4
TE Connectivity / AMP Brand
4P. TERMI-BLOK PCB MOUNT 90
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4P. TERMI-BLOK PCB MOUNT 90
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 2828584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282858-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:10 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:24/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,685
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1.6511
100
$1.5010
300
$1.4530
500
$1.4300
1,000
$1.0740
2,500
$1.0430
5,000 +
$0.8730
Click for Quote
Log in
to unlock special pricing