- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282857-8
282857-8
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 90 8P.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 90 8P.5
Search Keywords: 2828578
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282857-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:HDR
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:24 A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 110 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Manufacturer Stock:
1,600
can ship
Minimum Order Quantity:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$3.03
50
$2.72
100
$2.71
300
$2.61
500
$2.54
1,000
$1.94
2,500
$1.91
5,000 +
$1.61
Click for Quote
Log in
to unlock special pricing