- Home ›
- All Products›
- 282857-7
TE Connectivity / AMP Brand
282857-7
TERMI-BLOK PCB MOUNT 90 7P.5
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMI-BLOK PCB MOUNT 90 7P.5
Search Keywords: 2828577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282857-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Base Material:Brass
-
Stacked Levels:Without
-
Screw Plating Material:Nickel
-
Number of Positions:7
-
Marking Color:White
-
Terminal Block Connector Type:Header
-
Screw Material:Brass
-
Housing Material:PA 66
-
Stacking Configuration:Side Stackable
-
Contact Current Rating (Max):24 A
-
Packaging Quantity:100
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Packaging Method:Carton
-
Number of Rows:1
-
Wire Protection:With
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Circuit Application:Power & Signal
-
Product Orientation:Vertical
-
Thread Size:M3
-
Wire Entry Angle:90°
-
Primary Product Color:Green
-
Operating Voltage:300 VAC
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Wire Entry Location:Side
Frequently Asked Questions
Is 282857-7 RoHS compliant?
Yes, 282857-7 is RoHS compliant.
What is the lead time for 282857-7?
The standard lead time for 282857-7 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
19 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
200
$6.25
400
$3.85
600
$3.05
800 +
$2.99
Click for Quote
Log in
to unlock special pricing