- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282857-3
282857-3
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 90 3P.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 90 3P.5
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 2828573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282857-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Wire Size:12-30 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,998
can ship 8/5/26
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
200
$1.216
400
$1.109
600
$1.077
1,000
$1.004
2,600
$0.973
5,000
$0.927
7,600
$0.903
10,000 +
$0.898
Click for Quote
Log in
to unlock special pricing