- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282856-6
282856-6
TE Connectivity / AMP Brand
6P TERMI-BLOK PCB MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6P TERMI-BLOK PCB MOUNT
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 2828566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282856-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:24/Contact A
-
Wire Size:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
Buy all 59 in-stock or the regular minimum order quantity of 100
Stock lot only:
59
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
200
Order Increment:
100
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$4.763
100
$4.330
200
$4.320
400
$2.660
600
$2.110
800 +
$2.060
Click for Quote
Log in
to unlock special pricing