Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282856-3

TERMI-BLOK PCB MOUNT 3P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 3P
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2828563
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282856-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    24/Contact A
  • Wire Size:
    12-30 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282856-3 RoHS compliant?
Yes, 282856-3 is RoHS compliant.
What is the lead time for 282856-3?
The standard lead time for 282856-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,191
Ships today, if you order in
Manufacturer Stock:
3,200 can ship
Minimum Order Quantity:
25
9 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.679
200
$1.508
400
$1.451
600
$1.418
1,000
$1.376
2,600
$1.298
5,000
$0.893
7,600 +
$0.869
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!