Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282852-3

TERMI-BLOK PCB MOUNT 180 3P.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 180 3P.
Search Keywords: 2828523
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282852-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    150
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    10 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    N/A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282852-3 RoHS compliant?
Yes, 282852-3 is RoHS compliant.
What is the lead time for 282852-3?
The standard lead time for 282852-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
9 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.40
300
$2.39
600
$1.47
900
$1.17
1,200 +
$1.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!