- Home ›
- All Products›
- 2828522-5
2828522-5
TE Connectivity / AMP Brand
KIT,SOCKET, SNAP-LUG, 3/0, YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KIT,SOCKET, SNAP-LUG, 3/0, YELLOW
Search Keywords: 28285225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2828522-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Copper
-
Connector & Housing Type:Receptacle
-
Mating & Unmating Configuration:Normal
-
Connector System:Wire-to-Bus Bar
-
Bus Bar Contact Style:CROWN BAND
-
Circuit Application:Power
-
Housing Material:Thermoplastic
-
Bus Bar Connector Mounting Retention:Without
-
Bus Bar Contact Plating Material:Tin
-
Packaging Method:Package
-
Number of Positions:1
-
Contact Current Rating (Max):250 A
-
Housing Color:Yellow
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Size:000 AWG, 168000 CMA
-
Contact Length:2 in, 50.8 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
64 Weeks
can ship
8/31/27
Price (USD)
Qty
Unit Price
125
$925.76
250
$472.83
375
$321.86
500 +
$315.42
Click for Quote
Log in
to unlock special pricing