- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282852-2
282852-2
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 180 2P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMI-BLOK PCB MOUNT 180 2P.
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 2828522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282852-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:10 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
398
Ships today, if you order in
You may purchase all in-stock quantity of 398
Stock lot only:
398
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.8337
800
$0.7579
1,200
$0.7069
1,600 +
$0.6926
Click for Quote
Log in
to unlock special pricing