- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282847-6
TE Connectivity / AMP Brand
282847-6
Conn Eurostyle Block HDR 6 POS 5.08mm Solder Thru-Hole 17.5A/Contact
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282847-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Eurostyle Block3837 |
| Mounting: | Through Hole3828 |
| Gender: | HDR3821 |
| Termination Method: | Solder3836 |
| Pitch: | 5.08 mm |
| Number of Circuits: | 63829 |
| Maximum Voltage Rating: | 3003826VAC |
| Maximum Current Rating: | 17.5/Contact A |
| Wire Size: | 12-30 AWG |