Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282847-5

TERMI-BLOK PCB MOUNT 35 5P.5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 35 5P.5
Search Keywords: 2828475
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282847-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Eurostyle Block
Mounting: Through Hole
Gender: HDR
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 5
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 17.5/Contact A
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282847-5 RoHS compliant?
Yes, 282847-5 is RoHS compliant.
What is the lead time for 282847-5?
The standard lead time for 282847-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in You may purchase all in-stock quantity of 18
Stock lot only:
18
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.652
150
$3.320
300
$3.310
600
$2.040
900
$1.610
1,200 +
$1.580
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!