Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282847-2

TERMI-BLOK PCB MOUNT 35 2P.5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 35 2P.5
Product Highlights:
  • Connector
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
Search Keywords: 2828472
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282847-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 17.5/Contact A
Wire Size: 12-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282847-2 RoHS compliant?
Yes, 282847-2 is RoHS compliant.
What is the lead time for 282847-2?
The standard lead time for 282847-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 168
Can Ship immediately Buy all 168 in-stock or the regular minimum order quantity of 300
On Order:
6,000   can ship 2/10/27
Stock lot only:
168
Minimum Order Quantity:
300
Order Increment:
300
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.8943
300
$0.8130
600
$0.7900
1,200
$0.7840
2,700
$0.7800
5,100
$0.7370
7,500
$0.6940
10,200
$0.6920
15,000 +
$0.6900
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!