- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282845-3
282845-3
TE Connectivity / AMP Brand
TERM-BLOK,PCB MNT,90DG,3P,7.62
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERM-BLOK,PCB MNT,90DG,3P,7.62
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 2828453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282845-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.62 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:450 VAC
-
Maximum Current Rating:N/A
-
Wire Size:12-30 AWG
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
150
$1.105
300
$1.025
600
$0.974
1,050
$0.941
2,550
$0.917
5,100
$0.913
7,500
$0.908
10,050 +
$0.903
Click for Quote
Log in
to unlock special pricing