Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282845-2

TERM-BLOK,PCB MNT,90DG,2P,7.62

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERM-BLOK,PCB MNT,90DG,2P,7.62
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2828452
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282845-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 7.62 mm
Number of Circuits: 2
Maximum Voltage Rating: 450 VAC
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282845-2 RoHS compliant?
Yes, 282845-2 is RoHS compliant.
What is the lead time for 282845-2?
The standard lead time for 282845-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.089
400
$1.029
600
$1.006
1,000
$1.004
2,600
$0.975
5,000
$0.774
7,600
$0.772
10,000 +
$0.770
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!