Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282844-2

Conn Eurostyle Block HDR 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block HDR 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact Carton
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2828442
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282844-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Eurostyle Block
Mounting: Through Hole
Gender: HDR
Termination Method: Solder
Pitch: 7.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 17.5/Contact A
Wire Size: 12-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282844-2 RoHS compliant?
Yes, 282844-2 is RoHS compliant.
What is the lead time for 282844-2?
The standard lead time for 282844-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 340
Can Ship immediately
Manufacturer Stock:
1,600 can ship
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.9152
200
$0.8320
400
$0.8090
1,000
$0.7000
2,600
$0.6970
5,000
$0.6730
7,600
$0.6720
10,000
$0.6700
15,000 +
$0.6680
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!