Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282843-7

Conn Eurostyle Block HDR 7 POS 10.16mm Solder ST Thru-Hole Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block HDR 7 POS 10.16mm Solder ST Thru-Hole Box
Search Keywords: 2828437
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282843-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Eurostyle Block3837
Mounting: Through Hole3828
Gender: HDR3821
Termination Method: Solder3836
Pitch: 10.16 mm
Number of Circuits: 73829
Maximum Voltage Rating: 7503826VAC
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282843-7 RoHS compliant?
Yes, 282843-7 is RoHS compliant.
What is the lead time for 282843-7?
The standard lead time for 282843-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Ships today, if you order in You may purchase all in-stock quantity of 66
Stock lot only:
66
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.158
300
$3.780
450
$2.990
600 +
$2.940
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!