Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282843-3

Conn Eurostyle Block HDR 3 POS 10.16mm Solder ST Thru-Hole 17.5A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block HDR 3 POS 10.16mm Solder ST Thru-Hole 17.5A
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2828433
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282843-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Eurostyle Block3837
Mounting: Through Hole3828
Gender: HDR3821
Termination Method: Solder3836
Pitch: 10.16 mm
Number of Circuits: 33829
Maximum Voltage Rating: 6003826V
Maximum Current Rating: 17.5 A
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282843-3 RoHS compliant?
Yes, 282843-3 is RoHS compliant.
What is the lead time for 282843-3?
The standard lead time for 282843-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 406
Can Ship immediately
Manufacturer Stock:
1,800 can ship
Minimum Order Quantity:
150
Order Increment:
150
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$1.208
300
$1.163
600
$1.118
1,050
$1.081
2,550
$1.023
5,100
$0.842
7,500
$0.807
10,050 +
$0.723
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!