Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282843-2

TERMI-BLOK PCB MOUNT 90 2P.1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 90 2P.1
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2828432
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282843-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 10.16 mm
Number of Circuits: 2
Maximum Voltage Rating: 750 VAC
Wire Size: 12-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282843-2 RoHS compliant?
Yes, 282843-2 is RoHS compliant.
What is the lead time for 282843-2?
The standard lead time for 282843-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,724
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.696
400
$0.691
1,000
$0.635
2,600
$0.615
5,000
$0.579
7,600
$0.577
10,000
$0.576
15,000 +
$0.575
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!