- Home ›
- All Products›
- 2828423-1
2828423-1
TE Connectivity / AMP Brand
VITA 67 SMPM RF/OPTIC COMBO MODULE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
VITA 67 SMPM RF/OPTIC COMBO MODULE
Search Keywords: 28284231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2828423-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
RF Contact Captivation Method:Mechanical
-
Detent:Without
-
Connector Mounting Type:Panel Mount
-
Sealable:No
-
RF Interface:SMPM
-
Connector & Contact Terminates To:Wire & Cable
-
Body Material Finish:Passivated
-
Body Material:Stainless Steel
-
RF Connector Center Contact Material:Beryllium Copper
-
Packaging Method:Package
-
RF Connector Center Contact Plating Material:Gold
-
RF Connector Style:Receptacle
-
Connector System:Cable-to-Panel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
64 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
1
$1,103.35
3
$1,088.24
5 +
$1,059.22
Click for Quote
Log in
to unlock special pricing