- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282842-2
282842-2
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 90 2P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 90 2P.
Product Highlights:
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
Search Keywords: 2828422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282842-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:10 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:17.5/Contact A
-
Wire Size:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
Manufacturer Stock:
3,200
can ship
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
200
$0.5231
400
$0.5146
1,000
$0.5028
2,600
$0.4822
5,000
$0.4108
7,600
$0.3963
10,000
$0.3615
15,000 +
$0.3606
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments