- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 282841-9
282841-9
TE Connectivity / AMP Brand
Terminal Block - 9 Position - 1 Row - 0.200" (5.08mm) Pitch - 17.5 A - 300 V - 12 to 30 AWG - 90° Wire Entry - Screw / Rising ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Terminal Block - 9 Position - 1 Row - 0.200" (5.08mm) Pitch - 17.5 A - 300 V - 12 to 30 AWG - 90° Wire Entry - Screw / Rising Cage Clamp Termination.
Search Keywords: 2828419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282841-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Mount:Through Hole
-
Packaging Quantity:100
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Screw Flange:Without
-
Terminal Block Connector Type:Header
-
Centerline (Pitch):.2 in, 5.08 mm
-
Contact Mating Area Plating Material:Tin
-
Screw Size:M3
-
Wire Entry Angle:Side
-
Wire Protection:With
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
PCB Tail Length:.138 in, 3.5 mm
-
Number of Positions:9
-
Screw Plating Material:Nickel
-
Housing Material:PA 66
-
Threaded Flange:Without
-
Screw Material:Brass
-
Housing Color:Green
-
Number of Rows:1
-
Mounting Angle:Straight
-
Closed End:Without
-
Connector System:Wire-to-Board
-
Voltage Rating:300 VAC
-
Stacked Levels:Without
-
Contact Base Material:Brass
-
Circuit Application:Power & Signal
-
Interlock:With
-
Current Rating (Max):17.5 A
-
Connector Mounting Type:Board Mount
-
Screwless Terminal Block:No
-
Contact Current Rating (Max):17.5 A
-
Block Type:Stacking w/interlock
-
Connector & Contact Terminates To:Printed Circuit Board
-
Comment:15A Field Wiring
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
221
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
20
$7.59
25
$7.57
50
$7.55
100
$7.53
200
$4.63
300
$3.67
400 +
$3.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments