Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282841-8

Wire to Board Terminal Block - 8 Positions - 1 Level - 0.200" (5.08mm) Pitch - Horizontal - 17.5A - 300V - 12 to 30 AWG - Scre ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Wire to Board Terminal Block - 8 Positions - 1 Level - 0.200" (5.08mm) Pitch - Horizontal - 17.5A - 300V - 12 to 30 AWG - Screw, Rising Cage Clamp.
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2828418
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282841-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 8
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 17.5/Contact A
Wire Size: 12-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282841-8 RoHS compliant?
Yes, 282841-8 is RoHS compliant.
What is the lead time for 282841-8?
The standard lead time for 282841-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,671
Can Ship immediately
Manufacturer Stock:
800 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.52
50
$3.79
100
$3.46
200
$2.95
400
$2.73
600
$2.72
800 +
$2.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!