Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282841-7

Wire to Board Terminal Block - 7 Positions - 1 Level - 0.200" (5.08mm) Pitch - Horizontal - 17.5A - 300V - 12 to 30 AWG - Scre ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Wire to Board Terminal Block - 7 Positions - 1 Level - 0.200" (5.08mm) Pitch - Horizontal - 17.5A - 300V - 12 to 30 AWG - Screw, Rising Cage Clamp.
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2828417
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282841-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 7
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 17.5/Contact A
Wire Size: 12-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282841-7 RoHS compliant?
Yes, 282841-7 is RoHS compliant.
What is the lead time for 282841-7?
The standard lead time for 282841-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 905
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.33
50
$5.32
100
$5.30
200
$5.29
400
$3.26
600
$2.58
800 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!