Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282841-4

Wire to Board Terminal Block - 4 Positions - 1 Level - 0.200" (5.08mm) Pitch - Horizontal - 17.5A - 300V - 12 to 30 AWG - Scre ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Wire to Board Terminal Block - 4 Positions - 1 Level - 0.200" (5.08mm) Pitch - Horizontal - 17.5A - 300V - 12 to 30 AWG - Screw, Rising Cage Clamp.
Product Highlights:
  • Connector
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
Search Keywords: 2828414
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282841-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 4
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 17.5/Contact A
Wire Size: 12-30 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282841-4 RoHS compliant?
Yes, 282841-4 is RoHS compliant.
What is the lead time for 282841-4?
The standard lead time for 282841-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,246
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$0.950
300
$0.929
600
$0.890
1,050
$0.873
2,550
$0.871
5,100
$0.869
7,500
$0.867
10,050 +
$0.865
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!