- Home ›
- All Products›
- 2828395-1
2828395-1
TE Connectivity / AMP Brand
NanoRF, BP, 16 POS, SS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NanoRF, BP, 16 POS, SS
Search Keywords: 28283951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2828395-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel
-
RF Connector Center Contact Material:Beryllium Copper
-
Impedance:50 Ω
-
Number of Coaxial Contacts:16
-
Plating Finish:Passivated
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):1 A
-
PCB Mount Orientation:Vertical
-
Number of Positions:16
-
Module Mounting Type:Screw
-
Circuit Application:Signal
-
VITA 67:Yes
-
Connector System:Cable-to-Cable
-
Operating Temperature Range:-65 – 120 °C, -85 – 248 °F
-
RF Contact Spacing:.11 in, 2.79 mm
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$2,563.08
10
$1,309.10
15
$891.11
20 +
$873.28
Click for Quote
Log in
to unlock special pricing