Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282838-6

TERMI-BLOK PCB MOUNT 90 6P.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 90 6P.
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2828386
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282838-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Through Hole
Gender: F
Termination Method: Solder
Pitch: 10 mm
Number of Circuits: 6
Maximum Voltage Rating: 750 VAC
Maximum Current Rating: 13.5/Contact A
Wire Size: 16-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282838-6 RoHS compliant?
Yes, 282838-6 is RoHS compliant.
What is the lead time for 282838-6?
The standard lead time for 282838-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 865
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$4.39
200
$4.38
400
$2.69
600
$2.13
800 +
$2.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!