- Home ›
- All Products›
- 282838-5
282838-5
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 90 5P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 90 5P.
Search Keywords: 2828385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282838-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Screw Plating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
Housing Material:PA 66
-
Contact Base Material:Brass
-
Screw Material:Brass
-
Connector System:Wire-to-Board
-
Terminal Block Connector Type:Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):13.5 A
-
Wire Protection:With
-
Packaging Quantity:100
-
Number of Positions:5
-
Contact Mating Area Plating Material:Tin
-
Stacked Levels:Without
-
Wire Size:30 – 16 AWG, .05 – 1.3 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Centerline (Pitch):.394 in, 10 mm
-
Circuit Application:Power & Signal
-
Wire Entry Location:Side
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Wire Entry Angle:90°
-
Operating Voltage:600 VAC
-
Thread Size:M3
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Product Orientation:Vertical
-
Primary Product Color:Green
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
11 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
300
$2.23
600
$1.38
900
$1.09
1,200 +
$1.07
Click for Quote
Log in
to unlock special pricing