- Home ›
- All Products›
- 2828384-1
TE Connectivity / AMP Brand
2828384-1
CONN KIT,VITA66.4-DERIV,PLUG,DUAL-CAVITY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
CONN KIT,VITA66.4-DERIV,PLUG,DUAL-CAVITY
Search Keywords: 28283841
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2828384-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536700000 |
| COO: | US |
| ECCN: | 3A611.Y.1 |
Supplier's Standard Package:
|
1 |
| Housing Material: | Aluminum |
| Backplane Fiber Optic Product Type: | Plug Connector Kit |
| Operating Temperature Range: | -40 – 85 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2828384-1 RoHS compliant?
Yes, 2828384-1 is RoHS compliant.
What is the lead time for 2828384-1?
The standard lead time for 2828384-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 3/8/27
MOQ for out of Stock Qty:
5
20 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$1,477.35
5
$1,473.66
10
$777.76
15
$534.88
20 +
$524.19
Click for Quote
Log in
to unlock special pricing