- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282838-4
282838-4
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 90 4P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 90 4P.
Search Keywords: 2828384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282838-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:10 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:750 VAC
-
Maximum Current Rating:13.5/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,215
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$0.857
300
$0.843
500
$0.824
1,000
$0.806
2,500
$0.790
5,000
$0.665
7,500
$0.654
10,000 +
$0.589
Click for Quote
Log in
to unlock special pricing