Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282838-2

TERMI-BLOK PCB MOUNT 90 2P.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 90 2P.
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2828382
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282838-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Circuit Application: Power & Signal
Housing Material: PA 66
Wire Size: 30 – 16 AWG, .05 – 1.3 mm²
Interlock: With
Mounting Angle: Straight
Contact Base Material: Brass
Contact Mount: Through Hole
Stacked Levels: Without
Comment: 10A Field Wiring
Closed End: Without
Current Rating (Max): 13.5 A
Packaging Quantity: 200
Block Type: Straight
Contact Mating Area Plating Material: Tin
Number of Positions: 2
Connector Mounting Type: Board Mount
Threaded Flange: Without
Centerline (Pitch): .394 in, 10 mm
Screw Material: Brass
Screwless Terminal Block: No
Operating Temperature Range: -40 – 110 °C, -40 – 230 °F
Number of Rows: 1
Wire Protection: With
Screw Size: M3
Housing Color: Green
Connector System: Wire-to-Board
Wire Entry Angle: Side
PCB Tail Length: .138 in, 3.5 mm
Voltage: 600 VAC
Screw Flange: Without
Connector Style: Header
Contact Current Rating (Max): 13.5 A
Connector & Contact Terminates To: Printed Circuit Board
Screw Plating Material: Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282838-2 RoHS compliant?
Yes, 282838-2 is RoHS compliant.
What is the lead time for 282838-2?
The standard lead time for 282838-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.6618
400
$0.6424
1,000
$0.6156
2,600
$0.5685
5,000
$0.4843
7,600
$0.4616
10,000
$0.4210
15,000 +
$0.4199
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!