- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282837-9
282837-9
TE Connectivity / AMP Brand
Conn Eurostyle Block F 9 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Eurostyle Block F 9 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
Search Keywords: 2828379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282837-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Eurostyle Block3837
-
Mounting:Through Hole3828
-
Gender:F3821
-
Termination Method:Solder3836
-
Pitch:5.08 mm
-
Number of Circuits:93829
-
Maximum Voltage Rating:3003826VAC
-
Maximum Current Rating:13.5/Contact A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$2.44
300
$2.29
500
$2.21
1,000
$1.64
2,500
$1.54
5,000
$1.26
7,500
$1.20
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing