- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282837-8
TE Connectivity / AMP Brand
282837-8
TERMI-BLOK PCB MOUNT 8P
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Type of Connector = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282837-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Eurostyle Block |
| Mounting: | Through Hole |
| Gender: | F |
| Termination Method: | Solder |
| Pitch: | 5.08 mm |
| Number of Circuits: | 8 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 13.5/Contact A |
| Wire Size: | 16-28 AWG |