Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282837-5

TERMI-BLOK PCB MOUNT 5P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 5P
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2828375
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282837-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Eurostyle Block
Mounting: Through Hole
Gender: F
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 5
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13.5/Contact A
Wire Size: 16-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282837-5 RoHS compliant?
Yes, 282837-5 is RoHS compliant.
What is the lead time for 282837-5?
The standard lead time for 282837-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$1.349
300
$1.288
600
$1.233
1,050
$1.230
2,550
$1.183
5,100
$0.980
7,500
$0.963
10,050 +
$0.862
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!