Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282837-4

TERMI-BLOK PCB MOUNT 4P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 4P
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2828374
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282837-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    F
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    13.5/Contact A
  • Wire Size:
    16-28 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282837-4 RoHS compliant?
Yes, 282837-4 is RoHS compliant.
What is the lead time for 282837-4?
The standard lead time for 282837-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,092
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
150
12 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.836
300
$0.773
600
$0.714
1,050
$0.679
2,550
$0.652
5,100
$0.633
7,500
$0.615
10,050 +
$0.613
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!