Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282837-3

TERMI-BLOK PCB MOUNT 3P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 3P
Product Highlights:
  • Connector
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
Search Keywords: 2828373
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282837-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    F
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    13.5/Contact A
  • Wire Size:
    16-28 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282837-3 RoHS compliant?
Yes, 282837-3 is RoHS compliant.
What is the lead time for 282837-3?
The standard lead time for 282837-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,168
Can Ship immediately
Manufacturer Stock:
6,400 can ship
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.6050
400
$0.5751
600
$0.5409
1,000
$0.4976
2,600
$0.4917
5,000
$0.4620
7,600
$0.4608
10,000 +
$0.4597
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!