Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282836-9

Conn Eurostyle Block HDR 9 POS 5mm Solder ST Thru-Hole 13.5A/Contact Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Eurostyle Block HDR 9 POS 5mm Solder ST Thru-Hole 13.5A/Contact Box
Product Highlights:
  • Connector
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
Search Keywords: 2828369
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282836-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Through Hole
Gender: HDR
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 9
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 13.5/Contact A
Wire Size: 16-30 AWG
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282836-9 RoHS compliant?
Yes, 282836-9 is RoHS compliant.
What is the lead time for 282836-9?
The standard lead time for 282836-9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately You may purchase all in-stock quantity of 72
Stock lot only:
72
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.465
400
$3.150
600
$2.500
800 +
$2.450
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!