Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282836-7

Wire to Board Terminal Block - 7 Positions - 1 Level - 0.197" (5.00mm) Pitch - Horizontal - 13.5A - 300V - 16 to 30 AWG - Scre ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Wire to Board Terminal Block - 7 Positions - 1 Level - 0.197" (5.00mm) Pitch - Horizontal - 13.5A - 300V - 16 to 30 AWG - Screw, Rising Cage Clamp.
Product Highlights:
  • Connector
  • Type of Connector = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2828367
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282836-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Through Hole
Gender: HDR
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 7
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 13.5/Contact A
Wire Size: 16-30 AWG
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282836-7 RoHS compliant?
Yes, 282836-7 is RoHS compliant.
What is the lead time for 282836-7?
The standard lead time for 282836-7 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Ships today, if you order in Buy all 42 in-stock or the regular minimum order quantity of 100
On Order:
1,600   can ship 11/23/26
Manufacturer Stock:
1,200 can ship
Stock lot only:
42
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.695
100
$2.450
300
$2.320
500
$2.290
1,000
$2.190
2,500
$2.180
5,000
$2.170
7,500
$2.160
10,000 +
$2.150
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!