Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282836-6

PCB Terminal Block - Header - Wire-to-Board - 6 Positions - 0.197" (5.00mm) Pitch - 30 to 16 AWG - Screw, Rising Cage Clamp Te ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PCB Terminal Block - Header - Wire-to-Board - 6 Positions - 0.197" (5.00mm) Pitch - 30 to 16 AWG - Screw, Rising Cage Clamp Termination - Green.
Product Highlights:
  • Connector
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
Search Keywords: 2828366
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282836-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 13.5/Contact A
Wire Size: 16-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282836-6 RoHS compliant?
Yes, 282836-6 is RoHS compliant.
What is the lead time for 282836-6?
The standard lead time for 282836-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,902
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.86
300
$1.72
500
$1.60
1,000
$1.52
2,500
$1.45
5,000
$1.40
7,500
$1.35
10,000 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!