- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 282836-5
TE Connectivity / AMP Brand
282836-5
Terminal Block - 5 Position - 1 Row - 0.197" (5.00mm) Pitch - 13.5 A - 300 V - 16 to 30 AWG - 90° Wire Entry - Screw / Rising ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282836-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:13.5/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:N/A