Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282836-4

PCB Terminal Block - Header - Wire-to-Board - 4 Position - .197 in (5 mm) Centerline - 90° Wire Entry - 30 to 16AWG - Screw, R ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PCB Terminal Block - Header - Wire-to-Board - 4 Position - .197 in (5 mm) Centerline - 90° Wire Entry - 30 to 16AWG - Screw, Rising Cage Clamp -Green.
Product Highlights:
  • Connector
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
Search Keywords: 2828364
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282836-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    13.5/Contact A
  • Wire Size:
    16-30 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282836-4 RoHS compliant?
Yes, 282836-4 is RoHS compliant.
What is the lead time for 282836-4?
The standard lead time for 282836-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,400   can ship 12/16/26
Minimum Order Quantity:
150
Order Increment:
150
15 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.576
300
$0.568
600
$0.553
1,050
$0.544
2,550
$0.543
5,100
$0.542
7,500
$0.540
10,050 +
$0.539
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!