Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282836-3

Wire to Board Terminal Block - 3 Positions - 1 Level - 0.197" (5.00mm) Pitch - Horizontal - 13.5A - 300V - 16 to 30 AWG - Scre ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Wire to Board Terminal Block - 3 Positions - 1 Level - 0.197" (5.00mm) Pitch - Horizontal - 13.5A - 300V - 16 to 30 AWG - Screw, Rising Cage Clamp.
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2828363
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    282836-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Eurostyle Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    13.5/Contact A
  • Wire Size:
    16-30 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282836-3 RoHS compliant?
Yes, 282836-3 is RoHS compliant.
What is the lead time for 282836-3?
The standard lead time for 282836-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 236,929
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.5874
400
$0.5642
600
$0.5506
1,000
$0.5335
2,600
$0.5015
5,000
$0.4797
7,600
$0.4657
10,000 +
$0.4103
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!