Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282836-2

TERMI-BLOK PCB MOUNT 90 2P.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 90 2P.
Product Highlights:
  • Connector
  • Housing Color = Green
  • Not Stacked
  • Without Threaded Flange
  • Without Screw Flange
Search Keywords: 2828362
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282836-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5 mm
Number of Circuits: 2
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 13.5/Contact A
Wire Size: 16-30 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282836-2 RoHS compliant?
Yes, 282836-2 is RoHS compliant.
What is the lead time for 282836-2?
The standard lead time for 282836-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61,586
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3092
300
$0.2811
600
$0.2786
1,200
$0.2734
2,700
$0.2634
5,100
$0.2585
7,500
$0.2579
10,200
$0.2572
15,000 +
$0.2527
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!