Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282835-2

TERMI-BLOK PCB MOUNT 90 2P.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMI-BLOK PCB MOUNT 90 2P.
Product Highlights:
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Green
  • Not Side Stackable
  • Without Screw Flange
Search Keywords: 2828352
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282835-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: Eurostyle Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 282835-2 RoHS compliant?
Yes, 282835-2 is RoHS compliant.
What is the lead time for 282835-2?
The standard lead time for 282835-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.17
250
$2.16
600
$2.15
1,200
$1.33
1,800
$1.06
2,400 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!