- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 282834-9
TE Connectivity / AMP Brand
282834-9
Wire to Board Terminal Block - 9 Positions - 1 Level - 0.100" (2.54mm) Pitch - Horizontal - 10A - 150V - 16 to 30 AWG - Screw, ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Wire Receptacle
- Housing Color = Green
- Not Side Stackable
- Without Screw Flange
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 282834-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Closed End: | Without |
| Circuit Application: | Power & Signal |
| Stacking Configuration: | Side Stackable |
| Wire Protection: | With |
| Mounting Angle: | Straight |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Block Type: | Stacking |
| Contact Current Rating (Max): | 10 A |
| Contact Mount: | Through Hole |
| Screw Size: | M1.6 |
| Number of Rows: | 1 |
| Housing Color: | Green |
| Contact Mating Area Plating Material: | Tin |
| Stacked Levels: | Without |
| Contact Base Material: | Brass |
| Connector Mounting Type: | Board Mount |
| Current Rating (Max): | 10 A |
| Screwless Terminal Block: | No |
| Voltage: | 150 VAC |
| Header Type: | Header Only |
| Interlock: | Without |
| Screw Flange: | Without |
| Packaging Method: | Box |
| Screw Plating Material: | Nickel |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Wire Size: | 30 – 16 AWG, .05 – 1.3 mm² |
| Connector Style: | Header |
| Operating Temperature Range: | -40 – 110 °C, -40 – 230 °F |
| Screw Material: | Brass |
| Connector System: | Wire-to-Board |
| Number of Positions: | 9 |
| PCB Tail Length: | 3.4 mm |
| Packaging Quantity: | 100 |
| Wire Entry Angle: | Side |